ASJ-145L-M-T/R

Adam Tech
737-ASJ-145L-M-T/R
ASJ-145L-M-T/R

Mfr.:

Description:
Phone Connectors AUDIO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
4 Position
SMD/SMT
Not Switched
Solder
Gold
30 VDC
Right Angle
ASJ
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Product Type: Phone Connectors
Factory Pack Quantity: 450
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 385

Stock:
385 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 385 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.15 $11.50
$1.10 $27.50
$1.03 $103.00
$0.937 $234.25
Full Reel (Order in multiples of 450)
$0.776 $349.20
$0.71 $639.00
$0.672 $1,512.00
$0.668 $3,306.60