AS568-113 FKM

Aavid
532-AS568-113FKM
AS568-113 FKM

Mfr.:

Description:
Mounting Hardware O-Ring, Fluorocarbon/FKM, 75 Durometer Hardness, 0.103"Cross, 0.549"ID, 1500 PSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Mounting Hardware
RoHS:  
O-Rings
Fluoropolymer (FP)
0.549 in
+ 400 F
Brand: Aavid
Color: Black
Cross Section: 0.103 in
Hardness: 75 Durometer
Maximum Pressure: 1500 PSI
Product Type: Mounting Hardware
Series: AS568
Shape: Round
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 65281 V708-75/2-113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926904510
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.201 $2.01
$0.183 $18.30
$0.179 $4,475.00
$0.176 $8,800.00