75801

APM HEXSEAL
608-75801
75801

Mfr.:

Description:
Washers SEELOC WASHERS #8 Thread 1/2 " O.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
REACH - SVHC:
Self Sealing Washer
Stainless Steel
0.55 in
8
Red
SEELOC
Brand: APM HEXSEAL
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 6.35 mm
Product Type: Washers
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELOC
Part # Aliases: 5310-01-566-9445
Unit Weight: 1.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
TARIC:
4016930090
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 201

Stock:
201
Can Ship Immediately
On Order:
375
Expected 9/11/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.85 $28.50
$2.62 $65.50
$2.48 $124.00
$2.35 $235.00
$2.20 $550.00
$2.10 $1,050.00
$2.01 $2,010.00