XC3S5000-4FGG900I

AMD / Xilinx
217-C3S5000-4FGG900I
XC3S5000-4FGG900I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S5000-4FGG900I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S5000
74880 LE
0 bit
633 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
SMD/SMT
FBGA-900
Brand: AMD / Xilinx
Distributed RAM: 520 kbit
Embedded Block RAM - EBR: 1872 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 5000000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 440.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: