PCIe-RTV24

976-PCIE-RTV24
PCIe-RTV24

Mfr.:

Description:
Video Modules 4CH PCIe x1 REALTIME VIDEO CAPTURE BOARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cards
Video Capture Cards
CCIR, EIA, NTSC, PAL, PCL-B, SECAM
768 x 576
Brand: ADLINK Technology
Description/Function: 4 channel PCIe real time video capture card for standard cameras
Dimensions: 167.65 mm x 111.15 mm
Interface Type: PCIe, Video
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Number of frames per second: 120 fps
Operating Supply Current: 500 mA, 700 mA
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: