AD1212MB-F9BGP(F4967CU)

664-D1212MF9GPF4967U
AD1212MB-F9BGP(F4967CU)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 120x120x38mm, 12VDC, 0.569 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
162.47 CFM
3800 RPM
Ball
57.5 dBA
11.52 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 120x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Pressure Type: 0.073 in Aq
Product Type: DC Fans
Size: 120 mm x 120 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 120 mm
Unit Weight: 335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.16 $343.20
$16.51 $412.75
$15.43 $771.50
$15.38 $1,538.00