ASPI-8030HS-R33M-T
815-ASP8030HS-R33M-T
ASPI-8030HS-R33M-T
Mfr.:
Description:
Power Inductors - SMD IND 0.33uH 25A 2.57mOhms
Power Inductors - SMD IND 0.33uH 25A 2.57mOhms
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| $0.462 | $2,310.00 | |
Honduras
