ASPI-0630LR-R22M-T15
815-SPI0630LRR22MT15
ASPI-0630LR-R22M-T15
Mfr.:
Description:
Power Inductors - SMD IND 0.22 uH 24.000 A 3.00 mOhm
Power Inductors - SMD IND 0.22 uH 24.000 A 3.00 mOhm
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.91 | $0.91 | |
| $0.781 | $7.81 | |
| $0.717 | $17.93 | |
| $0.58 | $58.00 | |
| $0.548 | $137.00 | |
| $0.47 | $235.00 | |
| $0.398 | $398.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $0.397 | $595.50 | |
| $0.389 | $1,167.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
