AMSLA-1380-R44M-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AMSLA-1380-R44MT
AMSLA-1380-R44M-T
Mfr.:
Description:
Power Inductors - SMD IND 0.44uH 35A 0.35mOhms
Power Inductors - SMD IND 0.44uH 35A 0.35mOhms
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 450) | ||
| $0.556 | $3,002.40 | |
Honduras
