AISC-Q1008-R16K-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AISC-Q1008-R16KT
AISC-Q1008-R16K-T
Mfr.:
Description:
RF Inductors - SMD IND 160nH 0.65A 750m?
RF Inductors - SMD IND 160nH 0.65A 750m?
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.35 | $0.35 | |
| $0.294 | $2.94 | |
| $0.272 | $6.80 | |
| $0.21 | $21.00 | |
| $0.20 | $50.00 | |
| $0.129 | $129.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.129 | $258.00 | |
| $0.126 | $504.00 | |
| $0.121 | $1,210.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
