AISC-1008-R47J-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AISC-1008-R47J
AISC-1008-R47J-T
Mfr.:
Description:
RF Inductors - SMD IND 0.47 uH 0.470 A 1190.00 mOhm
RF Inductors - SMD IND 0.47 uH 0.470 A 1190.00 mOhm
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,890Expected 11/9/2026
-
Factory Lead-Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.42 | $0.42 | |
| $0.348 | $3.48 | |
| $0.286 | $28.60 | |
| $0.267 | $133.50 | |
| $0.229 | $229.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.221 | $442.00 | |
| $0.209 | $836.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
