AISC-1008-R022K-T
815-AISC1008-R022K-T
AISC-1008-R022K-T
Mfr.:
Description:
Power Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm
Power Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.49 | $0.49 | |
| $0.419 | $4.19 | |
| $0.384 | $9.60 | |
| $0.311 | $31.10 | |
| $0.293 | $73.25 | |
| $0.251 | $125.50 | |
| $0.223 | $223.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.213 | $426.00 | |
| $0.211 | $844.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
