AISC-0805-R0082M-T
815-AISC0805R0082M-T
AISC-0805-R0082M-T
Mfr.:
Description:
Power Inductors - SMD IND 8.20 nH 0.600 A 190.00 mOhm
Power Inductors - SMD IND 8.20 nH 0.600 A 190.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.47 | $0.47 | |
| $0.398 | $3.98 | |
| $0.364 | $9.10 | |
| $0.295 | $29.50 | |
| $0.278 | $69.50 | |
| $0.239 | $119.50 | |
| $0.212 | $212.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.20 | $400.00 | |
| $0.197 | $788.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
