AISC-0603HP-R25K-T
815-AISC0603HPR25K-T
AISC-0603HP-R25K-T
Mfr.:
Description:
Power Inductors - SMD IND 0.25 uH 0.260 A 2000.00 mOhm
Power Inductors - SMD IND 0.25 uH 0.260 A 2000.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.50 | $0.50 | |
| $0.422 | $4.22 | |
| $0.387 | $9.68 | |
| $0.313 | $31.30 | |
| $0.295 | $73.75 | |
| $0.253 | $126.50 | |
| $0.225 | $225.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.207 | $621.00 | |
| $0.203 | $1,218.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
