AISC-0603-R33G-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AISC0603R33GT
AISC-0603-R33G-T
Mfr.:
Description:
RF Inductors - SMD IND 0.33 uH 0.100 A 4200.00 mOhm
RF Inductors - SMD IND 0.33 uH 0.100 A 4200.00 mOhm
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.29 | $0.29 | |
| $0.242 | $2.42 | |
| $0.224 | $5.60 | |
| $0.173 | $17.30 | |
| $0.165 | $41.25 | |
| $0.128 | $128.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.105 | $315.00 | |
| $0.103 | $618.00 | |
| $0.098 | $882.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
