AISC-0402F-R56J-T
815-AISC0402F-R56J-T
AISC-0402F-R56J-T
Mfr.:
Description:
Power Inductors - SMD IND 560.00 nH 0.200 A 920.00 mOhm
Power Inductors - SMD IND 560.00 nH 0.200 A 920.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| $0.272 | $2,720.00 | |
Honduras
