AS-1201E-RPA

AATC
253-AS1201ERPA
AS-1201E-RPA

Mfr.:

Description:
Speakers & Transducers 12 x 7.5mm 2048Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.048 kHz
80 dBA
Round
Solder Pin
- 40 C
+ 85 C
12 mm
Brand: AATC
Current Rating: 70 mA
Dimensions: 12 mm x 7.5 mm
Height: 7.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: Electro Magnetic
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Voltage Rating: 1.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 988

Stock:
988 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.613 $6.13
$0.469 $46.90
$0.435 $87.00
$0.371 $185.50
$0.296 $296.00
$0.268 $536.00
$0.253 $1,265.00
$0.245 $2,450.00