BTS70041EPPXUMA1

Infineon Technologies
726-BTS70041EPPXUMA1
BTS70041EPPXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution HIC-PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
15 A
8 mOhms
210 us
220 us
4.1 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Smart High-Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4.1 V
Part # Aliases: BTS7004-1EPP SP001403858
Unit Weight: 65.290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
TARIC:
8542399000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

BTS7004-1EPP PROFET™ Smart High-Side Power Switch

Infineon Technologies BTS7004-1EPP PROFET™ Smart 12V High-Side Power Switch offers advanced protection and diagnosis for heating and power distribution applications. The BTS7004-1EPP enables benchmark design flexibility with a very high power density. The switch is housed in a small footprint TSDSO-14 package and offers a typ. RDSON of 4mΩ.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47,219
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.34 $2.34
$1.73 $17.30
$1.58 $39.50
$1.41 $141.00
$1.33 $332.50
$1.29 $645.00
$1.23 $1,230.00
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00
$1.16 $6,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.