HF100/16TP

3M Electronic Solutions Division
517-HF100/16TP
HF100/16TP

Mfr.:

Description:
Flat Cables 16C, HAL FREE,28AWG STRANDED, .050, 100'

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Twisted Cables
16 Conductor
28 AWG
1.27 mm (0.05 in)
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05111559285 80001258252
Unit Weight: 1.242 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.31 $259.31
$255.44 $766.32
$219.09 $1,095.45
$213.40 $2,134.00