Renesas / Dialog SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter
Renesas / Dialog SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter enables users to configure, program, and test the SLG46827-A Automotive GreenPAK Programmable Mixed-Signal Matrix using the SLG4DVKADV GreenPAK Advanced Development Board. The SLG46827-A IC is installed into the TSSOP20 socket on the Socket Adapter, which then connects to the socket connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.Features
- TSSOP20 socket for SLG46827-A Auto GreenPAK™ Mixed-Signal Matrix
- Connector for GreenPAK Advanced Development Board
- Includes 50 sample SLG46827-AG ICs
Additional Resource
Publicado: 2021-01-15
| Actualizado: 2023-05-08