Cree LED XLamp® XP-G3 Horizon LEDs
Cree LED XLamp® XP-G3 Horizon LEDs are horticulture-specific beam shapes and offer 70° and 90° options with the Horizon technology. The term XP-G3 Horizon denotes the XP-G3 Horizon LEDs without regard to the viewing angle or color. These LEDs spread light output towards the sides to illuminate plants and allow horticultural luminaires to be placed closer to the plant canopy without causing damage. With proper design, Horizon LEDs enable higher system efficiency and lower costs for horticulture lighting. The XLamp® XP-G3 Horizon LEDs are ideal for indoor and vertical horticulture.
Features
- Available in 70-CRI white, Photophyll™ select, royal blue, photo red, and far red
- ANSI-compatible chromaticity bins
- Expanded S Line portfolio for best-in-class sulfur and corrosion resistance
- Low thermal resistance
- White with 3°C/W
- Photophyll select, and royal blue with 2°C/W
- Photo red with 1.2°C/W
- Far red with 1.4°C/W
- Maximum drive current
- White, Photophyll select, royal blue with 2000mA
- Photo red, and far red with 1500mA
- White binned at 85°C, Photophyll select, royal blue, photo red, and far red binned at 25°C
- 125° to 148° wide viewing angle
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable JEDEC J‑STD‑020C
- Electrically neutral thermal path
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Color de iluminación | Flujo luminoso/Flujo Radiante | Vf - Tensión directa | Régimen de potencia | Color de lentes | Transparencia de la lente |
|---|---|---|---|---|---|---|---|---|
| XPGDFR-LW-0000-00E01 | ![]() |
655 nm | 475 mW | 1.8 V | ||||
| XPGDPR-LF-0000-00G01 | ![]() |
645 nm | Photo Red | 525 mW | 1.87 V | 3 W | Colorless | Water Clear |
| XPGDPR-LW-0000-00G01 | ![]() |
645 nm | Photo Red | 525 mW | 1.87 V | 3 W | Colorless | Water Clear |
| XPGDPR-LW-0000-00H01 | ![]() |
645 nm | Photo Red | 550 mW | 1.87 V | 3 W | Colorless | Water Clear |
| XPGDRY-LF-0000-00501 | ![]() |
451 nm | Royal Blue | 680 mW | 2.79 V | 3 W | Colorless | Water Clear |
| XPGDRY-LW-0000-00501 | ![]() |
451 nm | Royal Blue | 680 mW | 2.79 V | 3 W | Colorless | Water Clear |
| XPGDWT-NF-0000-00XPP | ![]() |
Tunable | 2.7 V | 1 W | Yellow | Clear | ||
| XPGDWT-NW-0000-00XPP | ![]() |
Tunable | 2.7 V | 1 W | Yellow | Clear | ||
| XPGDWT-XF-0000-00XPP | ![]() |
Tunable | 2.7 V | 1 W | Yellow | Clear | ||
| XPGDWT-XW-0000-00XPP | ![]() |
Tunable | 2.7 V | 1 W | Yellow | Clear |
Publicado: 2024-04-16
| Actualizado: 2026-01-26