supp Cables multiconductores

Resultados: 8
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable 29529F 0102500
Belden Wire & Cable Cables multiconductores Belden 100% Ground Extra Flexible VFD, 3 Conductor 1/0AWG (19x56x30) Tinned Copper XLPE Insulation M4 Color Code + 1/0AWG Symmetrical Segmented Ground (3 of 4AWG) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE O

Motor Supply Shielded 3 Conductor 2500 ft 1/0 AWG 32.82 mm (1.292 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 19 x 56 x 30 600 V, 1 kV
Belden Wire & Cable 29530F 0102000
Belden Wire & Cable Cables multiconductores Belden 100% Ground Extra Flexible VFD, 3 Conductor 2/0AWG (7x7x27x30) Tinned Copper XLPE Insulation M4 Color Code + 2/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 2000 ft 2/0 AWG 38.18 mm (1.503 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 27 x 30 600 V, 1 kV
Belden Wire & Cable 29531F 0101000
Belden Wire & Cable Cables multiconductores Belden 100% Ground Extra Flexible VFD, 3 Conductor 3/0AWG (7x7x31x30) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 1000 ft 3/0 AWG 41.15 mm (1.62 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 31 x 30 600 V, 1 kV
Belden Wire & Cable 29531F 0102000
Belden Wire & Cable Cables multiconductores Belden 100% Ground Extra Flexible VFD, 3 Conductor 3/0AWG (7x7x31x30) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 2000 ft 3/0 AWG 41.15 mm (1.62 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 31 x 30 600 V, 1 kV
Belden Wire & Cable 29532F 0101500
Belden Wire & Cable Cables multiconductores Belden 100% Ground Extra Flexible VFD, 3 Conductor 4/0AWG (7x7x43x30) Tinned Copper XLPE Insulation M4 Color Code + 4/0AWG Symmetrical Segmented Ground (3 of 2AWG) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 1500 m 4/0 AWG 46.96 mm Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 43 x 30 600 V, 1 kV
Belden Wire & Cable 29532T 010500
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 4/0AWG (7x19x18) Tinned Copper XLPE Insulation M4 Color Code + 4/0AWG Symmetrically Segmented Ground (3 of 2AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer J

Motor Supply Shielded 3 Conductor 500 ft 4/0 AWG 42.06 mm (1.656 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 18 600 V, 1 kV
Belden Wire & Cable Cables multiconductores COMPOSITE CABLE SH PVC No en existencias
Min.: 1
Mult.: 1

Motor Supply Shielded 6 Conductor 100 ft 16 AWG 19.1 mm (0.752 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable 29511 010100
Belden Wire & Cable Cables multiconductores COMPOSITE CABLE SH PVC

Motor Supply Shielded 6 Conductor 100 ft 16 AWG 20.83 mm (0.82 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30, 41 x 30 1 kV