Belden Wire & Cable VFD Serie Cables multiconductores

Resultados: 33
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Apantallamiento Número de conductores Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable Cables multiconductores Belden 300% Ground Flexible VFD, 3 Conductor 2AWG (7x19x23) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-8AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 90

Shielded 3 Conductor 2 AWG 34.14 mm (1.344 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Cables multiconductores Belden 300% Ground Flexible VFD, 3 Conductor 6AWG (7x19x27) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-12AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 6 AWG 25.45 mm (1.002 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 9 x 27 1 kV
Belden Wire & Cable Cables multiconductores Belden 300% Ground Flexible VFD, 3 Conductor 6AWG (7x19x27) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-12AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 6 AWG 25.45 mm (1.002 in) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 27 1 kV
Belden Wire & Cable Cables multiconductores Belden 300% Ground Flexible VFD, 3 Conductor 4AWG (7x19x25) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-10AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 4 AWG 29.46 mm (1.16 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 25 1 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 6AWG (7x14) Bare Copper XLPE Insulation M4 Color Code + 6AWG Symmetrical Segmented Ground (3 of 12AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER 90

Shielded 3 Conductor 6 AWG 18.4 mm (0.724 in) Black Polyvinyl Chloride (PVC) Copper 7 x 14 1 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 2AWG (7x10) Bare Copper XLPE Insulation M4 Color Code + 5AWG Symmetrical Segmented Ground (3 of 10AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER 90

Shielded 3 Conductor 2 AWG 25.1 mm (0.988 in) Black Polyvinyl Chloride (PVC) Copper 7 x 10 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 1/0AWG (7x19x21) Tinned Copper XLPE Insulation M4 Color Code + 1/0AWG Symmetrically Segmented Ground (3 of 4AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer J

Shielded 3 Conductor 1 AWG 32.87 mm (1.294 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 9 x 21 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 1/0AWG (7x19x21) Tinned Copper XLPE Insulation M4 Color Code + 1/0AWG Symmetrically Segmented Ground (3 of 4AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer J

Shielded 3 Conductor 1 AWG 32.87 mm (1.294 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 9 x 21 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 2/0AWG (7x19x20) Tinned Copper XLPE Insulation M4 Color Code + 2/0AWG Symmetrically Segmented Ground (3 of 4AWG+) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer

Shielded 3 Conductor 3 AWG 35.53 mm (1.399 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 19 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 3/0AWG (7x19x19) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrically Segmented Ground (3 of 4AWG+) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer

Shielded 3 Conductor 3 AWG 37.59 mm (1.48 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 19 x 7 x 19 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 3/0AWG (7x19x19) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrically Segmented Ground (3 of 4AWG+) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer

Shielded 3 Conductor 3 AWG 37.59 mm (1.48 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 19 x 7 x 19 1 kV
Belden Wire & Cable Cables multiconductores Belden 100% Ground Flexible VFD, 3 Conductor 4/0AWG (7x19x18) Tinned Copper XLPE Insulation M4 Color Code + 4/0AWG Symmetrically Segmented Ground (3 of 2AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer J

Shielded 3 Conductor 4 AWG 42.06 mm (1.656 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 18 1 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 250MCM (37x.0822") Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER

Shielded 3 Conductor 250 MCM 48.56 mm Black Polyvinyl Chloride (PVC) Copper 37 x 0.0822 in 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 250MCM (37x.0822") Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER

Shielded 3 Conductor 250 MCM 48.56 mm Black Polyvinyl Chloride (PVC) Copper 37 x 0.0822 in 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 250MCM (37x.0822") Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER

Shielded 3 Conductor 250 MCM 48.56 mm Black Polyvinyl Chloride (PVC) Copper 37 x 0.0822 in 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 350MCM (37x.0973") Bare Copper XLPE Insulation M4 Color Code + 2AWG Symmetrical Segmented Ground (3 of 6AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER

Shielded 3 Conductor 350 MCM 54.18 mm Black Polyvinyl Chloride (PVC) Copper 37 x 0.0973 in 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 500MCM (37x.1162") Bare Copper XLPE Insulation M4 Color Code + 2AWG Symmetrical Segmented Ground (3 of 6AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER

Shielded 3 Conductor 500 MCM 61.2 mm Black Polyvinyl Chloride (PVC) Copper 37 x 0.1162 in 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 14AWG (7x22) Bare Copper XLPE Insulation M4 Color Code + 14AWG Symmetrical Segmented Ground (3 of 18AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 14 AWG 14.4 mm (0.567 in) Black Polyvinyl Chloride (PVC) Copper 7 x 22 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 14AWG (7x22) Bare Copper XLPE Insulation M4 Color Code + 14AWG Symmetrical Segmented Ground (3 of 18AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 14 AWG 14.4 mm (0.567 in) Black Polyvinyl Chloride (PVC) Copper 7 x 22 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 12AWG (7x20) Bare Copper XLPE Insulation M4 Color Code + 12AWG Symmetrical Segmented Ground (3 of 16AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 12 AWG 15.5 mm (0.61 in) Black Polyvinyl Chloride (PVC) Copper 7 x 20 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 12AWG (7x20) Bare Copper XLPE Insulation M4 Color Code + 12AWG Symmetrical Segmented Ground (3 of 16AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 12 AWG 15.5 mm (0.61 in) Black Polyvinyl Chloride (PVC) Copper 7 x 20 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 10AWG (7x18) Bare Copper XLPE Insulation M4 Color Code + 10AWG Symmetrical Segmented Ground (3 of 14AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 10 AWG 16.5 mm (0.65 in) Black Polyvinyl Chloride (PVC) Copper 7 x 18 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 10AWG (7x18) Bare Copper XLPE Insulation M4 Color Code + 10AWG Symmetrical Segmented Ground (3 of 14AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C

Shielded 3 Conductor 10 AWG 16.5 mm (0.65 in) Black Polyvinyl Chloride (PVC) Copper 7 x 18 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 8AWG (7x16) Bare Copper XLPE Insulation M4 Color Code + 10AWG Symmetrical Segmented Ground (3 of 14AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C D

Shielded 3 Conductor 8 AWG 20.2 mm (0.795 in) Black Polyvinyl Chloride (PVC) Copper 7 x 16 2 kV
Belden Wire & Cable Cables multiconductores Belden Basics VFD, 3 Conductor 8AWG (7x16) Bare Copper XLPE Insulation M4 Color Code + 10AWG Symmetrical Segmented Ground (3 of 14AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 2000V TC-ER 90C D

Shielded 3 Conductor 8 AWG 20.2 mm (0.795 in) Black Polyvinyl Chloride (PVC) Copper 7 x 16 2 kV