ST18/SMAm/SMAm/72in

HUBER+SUHNER
455-ST18SMAMSMAM72IN
ST18/SMAm/SMAm/72in

Fabricante:

Descripción:
Cables de prueba de RF MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 72in

En existencias: 368

Existencias:
368
Se puede enviar inmediatamente
En pedido:
70
Se espera el 26/5/2026
61
Se espera el 8/6/2026
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$215.65 $215.65
$183.32 $1,833.20
$171.86 $4,296.50
$166.88 $8,344.00

Atributo del producto Valor de atributo Seleccionar atributo
HUBER+SUHNER
Categoría de producto: Cables de prueba de RF
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
6 ft
Sucotest 18
Blue
Marca: HUBER+SUHNER
Conector A de Estilo de Cuerpo : Straight
Conector Polaridad A: Normal
Conector B de Estilo de Cuerpo: Straight
Conector Polaridad B: Normal
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PL
Frecuencia mínima: 0 Hz
Polaridad: Normal
Tipo de producto: RF Test Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 84004007
Peso de la unidad: 110 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

Sucotest 18 RF Cable Assemblies

HUBER+SUHNER Sucotest 18 Cable Assemblies are high-quality test leads that produce reliable and reproducible measurement results. The cable assemblies feature low insertion loss, unique loss stability, and excellent return loss and electrical performance. The assemblies have an operating frequency of 18GHz and 50Ω impedance. HUBER+SUHNER Sucotest 18 Cable Assemblies are ideal for use in component and assembly shops, test labs, and automatic test equipment applications.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.