SFSDT-45-28-G-48.00-S

Samtec
200-SFSDT4528G48.00S
SFSDT-45-28-G-48.00-S

Fabricante:

Descripción:
Ensambles de cables rectangulares .050 Tiger Eye Double Row Discrete Wire Cable Assembly

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$63.97 $63.97
$60.55 $605.50
$59.29 $1,482.25
$47.59 $4,759.00
$44.50 $11,125.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
SFSDT
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
90 Position
No Connector
Female
1.219 m
28 AWG
2.9 A
Black
Bulk
Marca: Samtec
Descripción/Función: Double Row Polarized Cable Assembly
Material de revestimiento: Polytetrafluoroethylene (PTFE)
Paso: 1.27 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Tiger Eye
Régimen de voltaje: 313 VAC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies

Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.