G125-F1MS110-075-L

Harwin
855-G125-F1MS110075L
G125-F1MS110-075-L

Fabricante:

Descripción:
Ensambles de cables rectangulares 5+5 Pos. Male DIL Flex Circuit Assembly, 75mm, single-end, Latches

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$120.86 $12,086.00

Atributo del producto Valor de atributo Seleccionar atributo
Harwin
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
GECKO FLEX
Flat Flex Cable Assemblies
Plug
10 Position
FFC/FPC/ZIF
Male
75 mm
1 A
Marca: Harwin
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Material de revestimiento: Polyamide (PA)
Paso: 1 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: GECKO
Régimen de voltaje: 450 V
Peso de la unidad: 710 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544429090
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Datamate J-Tek & Gecko FPC Assemblies

Harwin Datamate J-Tek and Gecko Flex Printed Circuit (FPC) Assemblies offer high reliability in low-profile designs that combine go-anywhere routing of cables with the reduced vertical space required by SMT connectors. Replacement of standard cable connectors with these flex-mounted SMT connections allows users to stack PCBs closer. The FPC design is fitted with 2mm Datamate J-Tek and 1.25mm pitch Gecko connectors and allows for a sharper bend radius. Standard 10-contact assemblies in single- and double-ended designs are available. Stainless steel jackscrews are fitted to the Datamate connectors and latches to the Gecko, ensuring secure connection under duress.