M80-FC20605F2-0150F2

Harwin
855-M80FC2065F2150F2
M80-FC20605F2-0150F2

Fabricante:

Descripción:
Ensambles de cables rectangulares 2X3 FML-TO-FML J-TEK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
7
Se espera el 23/6/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$59.22 $59.22
$49.33 $493.30
$46.25 $1,156.25
$44.04 $2,202.00
$41.94 $4,194.00
$41.82 $10,455.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Harwin
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
REACH - SVHC:
J-Tek
Discrete Wire Cable Assemblies
Socket
6 Position
Socket
6 Position
Female / Female
150 mm
24 AWG
3 A
Marca: Harwin
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Datamate
Peso de la unidad: 5.223 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.