EDU33212A-903

Keysight
372-EDU33212A-903
EDU33212A-903

Fabricante:

Descripción:
Generadores y sintetizadores de funciones Power cord - United States and Canada - 120V

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,290.00 $1,290.00

Atributo del producto Valor de atributo Seleccionar atributo
Keysight
Categoría de producto: Generadores y sintetizadores de funciones
Marca: Keysight
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Tipo de producto: Function Generators & Synthesizers
Subcategoría: Test Equipment
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Smart Bench Essentials

Keysight Technologies Smart Bench Essential Series works seamlessly with PathWave BenchVue software to test, analyze, and share results collaboratively. In addition, these essentials also generate source signals that are clean and reliable and measure and display signals from devices under test with confidence of its accuracy. The Smart Bench Essential Series offers smart remove connectivity via PathWave Remote Lab Access and Lab Management software, industry-grade performance, and a signature 7" color display. These essentials include a single-channel 20MHz function generator, dual-channel 20MHz function generator, 5.5-digit digital multimeter, triple-output DC power supply, and instrument stacking kit. Keysight Technologies Smart Bench Essentials are designed for basic teaching labs, general electronics, and manufacturing tests on a bench.

EDU33210 Function/Arbitrary Waveform Generators

Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators provide the capabilities and flexibility needed to quickly complete jobs, no matter how complex. An intuitive, information-packed front-panel interface allows users to easily resume where they left off. These 20MHz dual-channel function/arbitrary waveform generators include signals and features such as modulation, sweep, and burst. The 7" wide video graphics array (WVGA) color display provides both the waveform setting and other parameters in one view. The generators can also simultaneously display waveform information for both channels. Keysight Technologies EDU33210 Function/Arbitrary Waveform Generators employ color-coded keypads, along with display and output connectors, to help prevent set-up and connection errors.