SMA Circuladores de RF

Resultados: 168
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Frecuencia Aislamiento dB Número de puertos Dirección de funcionamiento Régimen de potencia Pérdida por inserción VSWR Estilo de montaje Serie RF Género Temperatura de trabajo mínima Temperatura de trabajo máxima Dimensiones Impedancia Revestimiento del contacto Material del cuerpo Empaquetado
Pasternack Circuladores de RF Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 10 Watts And SMA Female 5En existencias
10En pedido
Min.: 1
Mult.: 1
8 GHz to 18 GHz 16 dB 3 Port 10 W 0.6 dB 1.45:1 SMA Female, Female, Female - 20 C + 65 C 50 Ohms Bulk
Fairview Microwave Circuladores de RF Circulator SMA Female With 16 dB Isolation From 2 GHz to 4 GHz Rated to 10 Watts 5En existencias
Min.: 1
Mult.: 1
2 GHz to 4 GHz 16 dB 10 W SMA Bag
Fairview Microwave Circuladores de RF High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts 1En existencias
Min.: 1
Mult.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
Fairview Microwave Circuladores de RF High Power Circulator SMA Female With 18 dB Isolation From 698 MHz to 960 MHz Rated to 1000 Watts 1En existencias
Min.: 1
Mult.: 1
698 MHz to 960 MHz 18 dB 1 kW SMA Bag
DiTom Circuladores de RF 0.80 - 0.90 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

800 MHz to 900 MHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 6.00 - 18.00 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Male, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 2.00 - 4.00 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Male, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 4.00 - 8.00 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Male, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 5.40 - 5.90 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

5.4 GHz to 5.9 GHz 23 dB 3 Port 20 W 0.3 dB 1.15:1 Solder Tab SMA Female, Male, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 12.00 - 18.00 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Male, Female, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 4.00 - 8.00 GHz Circulator 1En existencias
Min.: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Male, Male, Male + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
Pasternack Circuladores de RF Circulator with 16 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 25En existencias
Min.: 1
Mult.: 1

2 GHz to 4 GHz 16 dB 3 Port 10 W 0.75 dB 1.4:1 SMA Female, Female, Female 32 mm x 18.03 mm x 32 mm 50 Ohms Aluminum Bulk
Pasternack Circuladores de RF Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And SMA Female 4En existencias
Min.: 1
Mult.: 1
4 GHz to 8 GHz 18 dB 3 Port 10 W 0.5 dB 1.3:1 SMA Female, Female, Female 25.4 mm x 25.4 mm x 14.48 mm 50 Ohms Bulk
Pasternack Circuladores de RF Circulator with 19 dB Isolation from 800 MHz to 960 MHz, 10 Watts and SMA Female 3En existencias
Min.: 1
Mult.: 1

800 MHz to 960 GHz 19 dB 3 Port 10 W 0.75 dB 1.25:1 Threaded SMA Female, Female, Female - 25 C + 85 C 24.89 mm x 14.48 mm x 26.92 mm 50 Ohms Bulk
Fairview Microwave Circuladores de RF High Power Circulator SMA Female with 20 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts 3En existencias
Min.: 1
Mult.: 1
2 GHz to 4 GHz 20 dB 100 W SMA Bag
Fairview Microwave Circuladores de RF Circulator SMA Female With 17 dB Isolation From 1.7 GHz to 2.4 GHz Rated to 10 Watts 2En existencias
Min.: 1
Mult.: 1
1.7 GHz to 2.4 GHz 17 dB 10 W SMA Bag
Fairview Microwave Circuladores de RF Circulator SMA Female With 17 dB Isolation From 4 GHz to 8 GHz Rated to 10 Watts 3En existencias
Min.: 1
Mult.: 1
4 GHz to 8 GHz 17 dB 10 W SMA Bag
DiTom Circuladores de RF 2.00 - 8.00 GHz Circulator 2En existencias
Min.: 1
Mult.: 1

2 GHz to 8 GHz 9 dB 3 Port 20 W 1.75 dB 2.1:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 0.95 - 2.15 GHz Circulator 5En existencias
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom Circuladores de RF 0.80 - 1.00 GHz Circulator 3En existencias
Min.: 1
Mult.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 18.00 - 26.50 GHz Circulator 3En existencias
Min.: 1
Mult.: 1

18 GHz to 26.5 GHz 18 dB 3 Port 10 W 0.8 dB 1.4:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 2.00 - 4.00 GHz Circulator 13En existencias
Min.: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 2.00 - 6.00 GHz Circulator 3En existencias
Min.: 1
Mult.: 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 4.00 - 8.00 GHz Circulator 9En existencias
Min.: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom Circuladores de RF 8.00 - 12.40 GHz Circulator 19En existencias
Min.: 1
Mult.: 1

8 GHz to 12.4 GHz 20 dB 3 Port 25 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk