MTS360-1A-W090-C0000-ERA360-05E

Amphenol Piher
531-MTS1AW36000E
MTS360-1A-W090-C0000-ERA360-05E

Fabricante:

Descripción:
Sensores magnéticos / de efecto Hall montados en placa 360Deg non contact Thru hole w/switch

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 50   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$111.22 $5,561.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Sensores magnéticos / de efecto Hall montados en placa
RoHS:  
8.5 mA
- 40 C
+ 85 C
SMD/SMT
MTS-360
Marca: Amphenol Piher
Tipo de salida: Analog
Tipo de producto: Board Mount Hall Effect / Magnetic Sensors
Resolución: 12 bit
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Peso de la unidad: 7.152 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MTS-360 Contactless Sensor

Amphenol Piher MTS-360 Contactless Sensor is an SMD rotary position sensor with technology that combines a through-shaft design with 360° absolute position feedback. The sensor measures only 6mm x 17mm x 18mm, making it a full-featured rotary sensor but in an ultra-miniature size. Amphenol Piher MTS-360 Contactless Sensor features Hall effect technology, an offset through-hole to accommodate automated SMD assembly, and a 4mm double-D shaft. The IP50 sensor is rated for use at -40°C to +125°C and can operate up to 300RPM.

MTS-360 & MTS-360PCB Contactless Sensors

Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.