NXP Interfaz IC CAN

Resultados: 214
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
NXP Semiconductors Interfaz IC CAN SBC-E-HS-CAN 520En existencias
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tray
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2,250En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5,949En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual High-Speed CAN Transceiver 5,330En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 1,193En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN SBC-HS 10En existencias
Min.: 1
Mult.: 1

MC33989 CAN Controller SMD/SMT SOIC-28 83.33 kb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42.5 mA 4 kV Tube

NXP Semiconductors Interfaz IC CAN SBC-E-HS-CAN 945En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 1,185En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN SINGLE WIRE CAN 2,558En existencias
Min.: 1
Mult.: 1

MC33897 CAN Controller SMD/SMT SOIC-14 83.33 kb/s 1 Driver 1 Receiver 5 V 26.5 V - 40 C + 125 C 9 mA 4 kV Tube
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 13,034En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 11,067En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7,962En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5,750En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 4,708En existencias
12,000En pedido
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking [ASIL B] 2,367En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1445 SMD/SMT SO-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking [ASIL B] 3,189En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1445 SMD/SMT HVSON-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking and GPIO pins [ASIL B] 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1445 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 1.8 V VIO] 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 3.3 V VIO] 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape

NXP Semiconductors Interfaz IC CAN High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 5 V VIO] 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with partial networking [ASIL B] 4,937En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1465 SMD/SMT SO-14 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with partial networking [ASIL B] 5,847En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1465 SMD/SMT HVSON-14 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with partial networking and GPIO pins [ASIL B] 5,990En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1465 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 6,000En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape