TSSOP-8 Analog Switch ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analog Switch ICs 74LVC2G66DP/SOT505/TSSOP8 69,787In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT2G66DP/SOT505/TSSOP8 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4,657In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC2G66DP/SOT505/TSSOP8 4,280In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC2G66DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT2G66DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel