RNG90-SSVDA-T

Microchip Technology
579-RNG90-SSVDA-T
RNG90-SSVDA-T

Fabricante:

Descripción:
IC de seguridad/autenticación FIPS RNG, 105C, I2C, SOIC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,990

Existencias:
2,990 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.53 $0.53
$0.44 $11.00
$0.435 $43.50
Envase tipo carrete completo (pedir en múltiplos de 1471)
$0.435 $639.89

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de seguridad/autenticación
RoHS:  
Reel
Cut Tape
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Tipo de producto: Security ICs / Authentication ICs
Cantidad de empaque de fábrica: 1471
Subcategoría: Security ICs / Authentication ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

RNG90 CryptoAuthentication™ Devices

Microchip Technology RNG90 CryptoAuthentication™ Devices are designed for systems requiring a secure random number generator. The RNG90 is ready-to-use and does not require any customization. The Microchip RNG90 implements an industry-standard I2C interface. Microchip's CryptoAuthentication Library (CAL) provides software support, which can be easily adapted through a Hardware Abstraction Layer (HAL) to work with most microcontrollers and microprocessors.