Interfaz IC RS-232

Resultados: 1,268
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 340En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 947En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

SMD/SMT SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 540En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-20 MAX233 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 355En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 148En existencias
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 MAX240 Transceiver 120 kb/s 5 Driver 5 Receiver 5 V 5 V 15 mA 0 C + 70 C Tray
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1,236En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

SMD/SMT SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 1,488En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SO-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 180En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 801En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SO-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 4,198En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOT-23-5 MAX3180E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +3V to +5.5V, 1.5Mbps RS-232 Receivers i 6,687En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOT-23-5 MAX3181 Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V 5 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 3,897En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOT-23-5 MAX3182E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1Mbps, 1 A RS-232 Transmitters in SOT23-6 4,913En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOT-23-6 MAX3188E Driver 250 kb/s 1 Driver 0 Receiver Full Duplex 5.4 V 5.4 V 170 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 285En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 512En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply-Current, True +3V to +5.5V RS 1,462En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply-Current, True +3V to +5.5V RS 1,198En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply-Current, True +3V to +5.5V RS 1,988En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 668En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1,046En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1,233En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1,836En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 251En existencias
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1,736En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply-Current, True +3V to +5.5V RS 754En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube