Transceiver Interfaz IC RS-232

Resultados: 1,680
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC RS-232 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1,865En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 5V Dual RS-232 Line Drvr/Rcvr 1,803En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 3 to 5.5V Multichan RS-232 Line Drv/Rec 3,915En existencias
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 RS-232 Xceiver 2,087En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 4,094En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 207En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1,513En existencias
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, RS-232 Transceivers with 0.1 F External Capacitors 150En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-20 MAX203 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 620En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply-Current, True +3V to +5.5V RS 1,957En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1,512En existencias
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 4,504En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 460kbps, 1 A, RS-232-Compatible Transceiver 717En existencias
Min.: 1
Mult.: 1

SMD/SMT uMAX-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones 326En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices Interfaz IC RS-232 LOW POWER, 3V, RS-232 I.C. 1,148En existencias
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 O.1UF LINE DRIVER - I.C. 871En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 3.3V RS232 15KV ESD I.C. 707En existencias
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 Advanced L Pwr 5V RS232 2x Drvr/Rcv 1,043En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207CDB 6,917En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1,202En existencias
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 1,271En existencias
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 4,903En existencias
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 369En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 927En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube