+ 150 C Interfaz IC CAN

Resultados: 371
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,685En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 7,279En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN trans ceiver with Standby 5,460En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
onsemi Interfaz IC CAN SINGLE WIRE CAN 5,742En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 5,390En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 3,877En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 3,079En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with watc 5,006En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual High-Speed CAN Transceiver 5,330En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 5,169En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2,224En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5,949En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 2,300En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 2,641En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape
onsemi Interfaz IC CAN CAN FDansceiver High Speed w/ NC 2,558En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 2,631En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Mini high-speed CAN system basis chip 1,404En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Secure HS-CAN transceiver with Standby mode 2,160En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,852En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C 2,005En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C 2,291En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 4,215En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

TLE9251 High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 9,747En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,844En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode, selectable Off mode 21,585En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel