Interfaz IC CAN

Resultados: 126
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Analog Devices Interfaz IC CAN 5kVrms Signal ISO,bus powered,CAN TXRX 980En existencias
Min.: 1
Mult.: 1
Carrete: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 2,165En existencias
Min.: 1
Mult.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 1,434En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 557En existencias
Min.: 1
Mult.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Analog Devices Interfaz IC CAN I2C to CAN-Physical Transceiver 560En existencias
Min.: 1
Mult.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Tube
Analog Devices Interfaz IC CAN I2C to CAN-Physical Transceiver 3,188En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 491En existencias
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Analog Devices Interfaz IC CAN 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 728En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected CAN Transceiver wit 602En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX13051 CAN Controller SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 1,375En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 951En existencias
Min.: 1
Mult.: 1

MAX13053A High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 1.62 V 5.5 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 554En existencias
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN 5KV Isolated CAN 821En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

MAX14878 SMD/SMT SOIC-W-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN Isolated CAN Transceiver with Transforme 1,669En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 9.4 mA 5 kV Reel, Cut Tape
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 2,594En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 497En existencias
Min.: 1
Mult.: 1

MAX3057 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN 5V, 1Mbps, Low Supply Current CAN Transc 968En existencias
Min.: 1
Mult.: 1

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 730En existencias
Min.: 1
Mult.: 1

MAX33012E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2,269En existencias
Min.: 1
Mult.: 1

MAX33041 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2,864En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 2,506En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 5kV isoPower Isolated CAN-FD Transceiver 471En existencias
2,356Se espera el 16/2/2026
Min.: 1
Mult.: 1

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices Interfaz IC CAN 5.7kV Isolated CAN-FD Transceiver 629En existencias
Min.: 1
Mult.: 1

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices Interfaz IC CAN 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD 925En existencias
Min.: 1
Mult.: 1

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Tube
Analog Devices Interfaz IC CAN 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD 1,410En existencias
Min.: 1
Mult.: 1
Carrete: 1,500

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Reel, Cut Tape, MouseReel