Analog Devices Analog Comparators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31,794In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22,372In Stock
2,980On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS-REEL 2,525In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 4,814In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4,525In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 14,856In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9,134In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators CMP402GRU-REEL 2,455In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 9,042In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 29,604In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8,762In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 848In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2,996In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 6,851In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1,883In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 1.25 ns General Purpose 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP606 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 560In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 1,870In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1714 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 200In Stock
350On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 704In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0 78In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Waffle
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 465In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 4,821In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 693In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 1,852In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel