MIKROE-3310

Mikroe
932-MIKROE-3310
MIKROE-3310

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético 3D Hall 3 Click

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.36 $18.36

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
LIS2MDL
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Para utilizar con: 74HC4053
Tipo de producto: Magnetic Sensor Development Tools
Serie: 3D Hall
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3310 3D Hall 3 Click board™

Mikroe MIKROE-3310 3D Hall 3 Click board™ is an accurate magnetic sensing Click board™ used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe board has a low-power 3D magnetic LIS2MDL sensor from STMicroelectronics and a triple 2-channel multiplexer/demultiplexer 74HC4053 IC from NXP. The board features an embedded self-test, support for the hard iron compensation, selectable power mode, 16-bit data output, and a wide dynamic range of measurement (±50 gauss). The MIKROE-3310 3D Hall 3 Click board is ideal for various position-sensing applications, contactless knobs, encoders, switches, and potentiometers. This Click board is also ideal for other magnetic field sensing applications based on accurate spatial sensing.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.