ATMXT2912TDAT-SPI-PCB

Microchip Technology
556-2912TDAT-SPI-PCB
ATMXT2912TDAT-SPI-PCB

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles ATMXT2912TDAT-SPI-PCB Development PCB

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$278.70 $278.70

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Development Tools
Touchscreen Sensor
ATMXT2912TD
Bulk
Marca: Microchip Technology
Tipo de producto: Touch Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

ATMXT2912TDAT-SPI-PCB Development Tool

Microchip Technology ATMXT2912TDAT-SPI-PCB Development Tool is designed for the evaluation and development of Microchip maXTouch applications. The applications use the ATMXT2912TD touchscreen sensor IC.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.