MIKROE-4704

Mikroe
932-MIKROE-4704
MIKROE-4704

Fabricante:

Descripción:
Herramientas de desarrollo multiprotocolo WiFi 8 Click

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$49.00 $49.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo multiprotocolo
RoHS:  
Bluetooth, BLE
802.11
Marca: Mikroe
Tipo de producto: Multiprotocol Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 8 Click

Mikroe WiFi 8 Click features the Microchip Technology ATWINC3400-MR210CA wireless Bluetooth 5.0 certified module. It's optimized for low-power and high-performance mobile applications. The module comes with integrated power and low-noise amplifiers, transmit/receive switch (for WiFi and Bluetooth). It also has a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller.