TPS92682EVM-125

Texas Instruments
595-TPS92682EVM-125
TPS92682EVM-125

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92682 constant cu rrent and constant

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$129.93 $129.93

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
REACH - SVHC:
Evaluation Modules
TPS92682-Q1
7 V to 28 V
TPS92682-125
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Corriente de salida: 1.7 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS92682EVM-125 Controller Evaluation Module

Texas Instruments TPS92682EVM-125 Controller Evaluation Module (EVM) features a two-channel, constant voltage (CH1) and constant current (CH2) coupled inductor SEPIC regulator. This is based on the TPS92682 two-channel controller with an SPI interface device. It is designed to operate with an input voltage from 7V to 28V and maximum output power of 15W. The evaluation module may support maximum input power of 30W. The constant voltage channel of the evaluation module can provide a maximum output voltage of 30V, which is programmable via SPI. The constant-current channel of the evaluation module can provide a maximum output current of 1.7A, which is programmable via SPI. The Texas Instruments TPS92682 evaluation software package provides a computer-based graphical user interface (GUI), allowing the user to control the output-current and monitor the fault reporting features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.