EV3320B-Q-00A

Monolithic Power Systems (MPS)
946-EV3320B-Q-00A
EV3320B-Q-00A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 4-Channel, Synchronous Boost RGB LED Driver with I2C Interface Evaluation Board

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$51.27 $51.27

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
MP3320 RGB LED Driver
1.8 V to 5.5 V
MP3320
Bulk
Marca: Monolithic Power Systems (MPS)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Corriente de salida: 102 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV3320B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320B synchronous LED driver. This evaluation board operates from a 2V to 5.5V input voltage (VIN) range and up to 5.4V maximum output voltage (VOUT). The EV3320B-Q-00A evaluation board features LED open protection, LED short protection, Over-Voltage protection (OVP), and Over-Temperature Protection (OTP) and offers 102mA maximum current. This evaluation board is available in 6.35cm x 6.35cm x 2cm (LxWxH) dimensions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.