EVAL-ADUCM350EBZ

Analog Devices
584-EVAL-ADUCM350EBZ
EVAL-ADUCM350EBZ

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM EVALUATION BOARD KIT

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$448.60 $448.60

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
ADUCM350
Evaluation Kits
ARM Cortex M3
ADuCM350
Bulk
Marca: Analog Devices
Ancho de bus de datos: 32 bit
Descripción/Función: Evaluation kit for ADuCM350
Para utilizar con: ADuCM350
Tipo de interfaz: UART, USB
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 3.6 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

EVAL-ADuCM350EBZ Evaluation Kit

Analog Devices Inc. EVAL-ADuCM350EBZ Evaluation Kit is designed for use with the ADuCM350 16-Bit Precision Low-Power Meter-On-A-Chip with Cortex-M3 and connectivity. Using the EVAL-ADuCM350EBZ kit enables designers to migrate from sensor investigation and analysis to full ecosystem development. The EVAL-ADuCM350EBZ Evaluation Kit includes an ADuCM350 motherboard and a selection of analog front end and digital peripheral daughter boards.