LAUNCHXL-CC1352P1

Texas Instruments
595-LAUNCHXLCC1352P1
LAUNCHXL-CC1352P1

Fabricante:

Descripción:
Herramientas de desarrollo multiprotocolo SimpleLink multiband CC1352P wireless MC

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$60.00 $60.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo multiprotocolo
RoHS:
Development Kits
868 MHz to 2.4 GHz
CC1352P1
AI Platform Compatibility: Edge Impulse
Marca: Texas Instruments
País de ensamblaje: CN
País de difusión: Not Available
País de origen: CN
Tipo de producto: Multiprotocol Development Tools
Serie: CC1352
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Tipo: BLE, Sub-GHz, Thread, Zigbee
Peso de la unidad: 181.750 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1352P1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.