EV86G67A

Microchip Technology
579-EV86G67A
EV86G67A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC HV56266 Haptics Eval Kit

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$168.30 $168.30

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV86G67A Haptic Evaluation Kit

Microchip Technology EV86G67A Haptic Evaluation Kit is a demonstration platform for haptic applications using the HV56266 high voltage operational amplifier. This EV86G67A kit includes both a controller board and a driver board. The controller board is developed using the ATSAML21J18B-MNT SAM MCU microchip, and the Graphical User Interface (GUI) is provided. This GUI sends waveform patterns to the MCU via a USB port and commands. The driver board offers a class B buffer, HV56266 high-voltage operational amplifier, 5V linear regulator, and 12V to the 130V boost converter. This EV86G67A haptic evaluation kit features 4Mbit flash memory, a 12V to 5V linear regulator, and up to 3.4μF capacitive load. The EV86G67A haptic evaluation kit operates at a 12V input supply ±5% supply voltage rails.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.