APGDT006

Microchip Technology
579-APGDT006
APGDT006

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz CAN FD Bus Analyzer

En existencias: 27

Existencias:
27
Se puede enviar inmediatamente
En pedido:
20
Se espera el 11/3/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$125.00 $125.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Development Tools
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: CN
País de origen: CN
Tipo de interfaz: USB
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

APGDT006 CAN Bus Analyzer FD Tool

Microchip Technology APGDT006 CAN Bus Analyzer FD Tool is designed to serve as an easy-to-use, cost-effective CAN Bus monitor for developing and debugging high-speed CAN networks. The APGDT006 CBA-FD tool complies fully with ISO 11898-2 (high-speed CAN with transmission rates of up to 1Mbit/s) and ISO 11898-2: 2016, and SAE J2962-2 standards. This development tool exhibits standard functionalities essential for an industry tool, including trace, transmit, trace filter, log file capability, and the ability to group CAN message transmissions. The package contents include an APGDT006 CAN Bus analyzer FD tool and a USB-A to USB-Mini cable. The CAN BUS analyzer tool offers a diverse array of functions, making it applicable in different market sectors such as automotive, marine, industrial, and medical.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.