AEK-CON-C1D9031

STMicroelectronics
511-AEK-CON-C1D9031
AEK-CON-C1D9031

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio Connector board for MCU and class D audio amplifier

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 14 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$43.77 $43.77

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Development Boards
Audio Amplifier
FDA903D
Bulk
Marca: STMicroelectronics
Para utilizar con: Class D Audio Amplifier, MCU
Tipo de interfaz: I2C
Tipo de producto: Audio IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Technical Resources

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

AEK-CON-C1D9031 Connector Board

STMicroelectronics AEK-CON-C1D9031 Connector Board is a connector board dedicated to bridging the AEK-AUDD903V1 board hosting an FDA903D automotive digital class D power amplifier and AEK-MCU-C1MLIT1 board hosting an SPC582B Chorus family automotive MCU with 1MB flash. The STM AEK-CON-C1D9031 Connector Board includes two main female strip connectors. One 19x2 is used for the AEK-MCU-C1MLIT1, while the 20x2 is used for the AEK-AUD-D903V1. An additional 15x2 male strip J2 connects the AEK-MCU-C1MLIT1 and AEKAUD-D903V1. Filling the connector with all jumpers is mandatory, except for the 19-20 (I2S Test) position.

Acoustic Vehicle Alerting System with AutoDevKit™

STMicroelectronics Acoustic Vehicle Alerting System with AutoDevKit™ is a solution designed to emit vehicle warning sounds and alert pedestrians to the presence of quiet electric and hybrid vehicles. Quiet vehicles entail risks not to be acoustically detected by pedestrians and cyclists in the lower speed range. The noise emitted by electric and hybrid vehicles can easily be masked by the urban background noise. Therefore, guidelines have been developed in terms of an exterior noise required for detecting Quiet Road Transport Vehicles (QRTV). This solution is designed to address these guidelines.