MEC1418-I/SZ

Microchip Technology
579-MEC1418-I/SZ
MEC1418-I/SZ

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 260   Múltiples: 260
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.46 $1,419.60

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
MEC1418
SMD/SMT
WFBGA-144
MIPS32 M14K
160 kB
32 kB
32 bit
10 bit
48 MHz
106 I/O
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: 32-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 260
Subcategoría: Microcontrollers - MCU
Peso de la unidad: 20.434 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Controladores de teclado e integrados MEC140x/1x

Microchip MEC140x/1x Keyboard & Embedded Controllers are customized for notebooks and tablet platforms. They are highly configurable, mixed signal, and include an advanced I/O controller architecture. Each device incorporates a 32-bit MIPS32® M14K™ Microcontroller core with 128KB of closely-coupled SRAM for code and data that loads from SPI Flash. Designers can leverage the host SPI-flash (used for BIOS storage) for non-volatile EC firmware storage, as a cost-effective system solution. These also provide a flexible arrangement that allows multiple I/O signals to be configured to support either 3.3V or 1.8V. This reduces the system bill-of-materials cost by eliminating the need for external voltage translators. The MEC1404 communicates with the system host through Intel Low Pin Count (LPC) or I2C.
Learn More