Hatch Lighting Emergency LED Drivers Serie LED de Suministros de energía

Resultados: 7
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Modo de operación Corriente de salida-Canal 1 Voltaje de salida-Canal 1 Potencia de salida Voltaje de entrada Reducción de luminosidad Número de salidas Estilo de montaje Longitud Ancho Altura Industria Serie

Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 7W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 350 mA 20 VDC to 60 VDC 7 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial Emergency LED Drivers

Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 700 mA 20 VDC to 60 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164 mm (6.457 in) 47.2 mm (1.858 in) 27.9 mm (1.098 in) Industrial Emergency LED Drivers
Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power 14En existencias
Min.: 1
Mult.: 1

Constant Power (CP) 410 mA 12 VDC to 39 VDC 4.6 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164 mm (6.457 in) 34.7 mm (1.366 in) 25.4 mm (1 in) Industrial Emergency LED Drivers

Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 7W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 350 mA 20 VDC to 60 VDC 7 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 140.8 mm (5.543 in) 60.1 mm (2.366 in) 38 mm (1.496 in) Industrial Emergency LED Drivers
Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power 49En existencias
Min.: 1
Mult.: 1

Constant Power (CP) 930 mA 12 VDC to 39 VDC 10.6 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164 mm (6.457 in) 34.7 mm (1.366 in) 25.4 mm (1 in) Industrial Emergency LED Drivers
Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial Emergency LED Drivers

Hatch Lighting LED de Suministros de energía LED de Suministros de energía, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164.5 mm (6.476 in) 60.1 mm (2.366 in) 38 mm (1.496 in) Industrial Emergency LED Drivers